Part Details for 0310020 by Phoenix Contact
Overview of 0310020 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9420
|
Newark | D-Urtk |Phoenix Contact 0310020 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3504-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$2.5438 / $4.1200 | Buy Now |
DISTI #
651-0310020
|
Mouser Electronics | Terminal Block Tools & Accessories D-URTK RoHS: Compliant | 49 |
|
$2.5400 / $4.0000 | Buy Now |
|
Onlinecomponents.com | Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray RoHS: Compliant |
64 In Stock |
|
$2.7200 / $3.8100 | Buy Now |
DISTI #
0310020
|
TTI | Terminal Block Tools & Accessories D-URTK RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5200 / $2.9400 | Buy Now |
DISTI #
D-URTK
|
TME | End piece, polyamide Min Qty: 1 | 0 |
|
$1.1000 / $1.4100 | RFQ |
DISTI #
000000000000050229
|
Sager | Terminal Block Tools & Accessories D-URTK Min Qty: 50 | 6 |
|
$3.2000 / $3.5900 | Buy Now |
|
Master Electronics | Cover - length: 72 mm - width: 2.2 mm - height: 41.5 mm - color: gray RoHS: Compliant |
64 In Stock |
|
$2.7200 / $3.8100 | Buy Now |
Part Details for 0310020
0310020 CAD Models
0310020 Part Data Attributes
|
0310020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0310020
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |