Part Details for 0310211 by Phoenix Contact
Overview of 0310211 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10622-ND
|
DigiKey | CONN TERM BLK SEPARATOR RAIL GRY Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7738 | Buy Now |
DISTI #
651-0310211
|
Mouser Electronics | Terminal Block Tools & Accessories TS-RTK RoHS: Compliant | 0 |
|
$2.0300 / $2.5500 | Order Now |
|
Onlinecomponents.com | Partition plate - length: 72 mm - width: 0.8 mm - color: gray RoHS: Compliant | 0 |
|
$1.8100 / $2.3300 | Buy Now |
DISTI #
TS-RTK
|
TME | Pitch spacer, for rail connectors Min Qty: 1 | 30 |
|
$0.7700 / $1.1600 | Buy Now |
DISTI #
000000000000179020
|
Sager | Terminal Block Tools & Accessories TS-RTK Min Qty: 50 | 0 |
|
$2.2300 / $2.5000 | Buy Now |
|
Master Electronics | Partition plate - length: 72 mm - width: 0.8 mm - color: gray RoHS: Compliant | 0 |
|
$1.8100 / $2.3300 | Buy Now |
Part Details for 0310211
0310211 CAD Models
0310211 Part Data Attributes
|
0310211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0310211
Phoenix Contact
Terminal Block Accessory, Seperating Plate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | SEPERATING PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |