Part Details for 0310224 by Phoenix Contact
Overview of 0310224 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0310224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10623-ND
|
DigiKey | CONN TERM BLK PARTITION RAIL GRY Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9340 | Buy Now |
DISTI #
651-0310224
|
Mouser Electronics | Terminal Block Tools & Accessories ATS-RTK RoHS: Compliant | 75 |
|
$2.9300 / $4.4200 | Buy Now |
|
Onlinecomponents.com | Partition plate - length: 97.5 mm - width: 0.8 mm - height: 45.8 mm - color: gray RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
ATS-RTK
|
TME | Pitch spacer Min Qty: 1 | 0 |
|
$1.4500 / $1.8500 | RFQ |
DISTI #
000000000000179021
|
Sager | Terminal Block Tools & Accessories ATS-RTK Min Qty: 100 | 0 |
|
$3.6900 / $3.9600 | Buy Now |
|
Master Electronics | Partition plate - length: 97.5 mm - width: 0.8 mm - height: 45.8 mm - color: gray RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories ATS-RTK | 50 |
|
$39.6500 | Buy Now |
Part Details for 0310224
0310224 CAD Models
0310224 Part Data Attributes
|
0310224
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0310224
Phoenix Contact
Terminal Block Accessory, Partition Plate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | PARTITION PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |