Part Details for 0311030.H by Littelfuse Inc
Overview of 0311030.H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Price & Stock for 0311030.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F143-ND
|
DigiKey | FUSE GLASS 30A 32VAC 3AB 3AG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
211 In Stock |
|
$0.2200 / $0.4200 | Buy Now |
DISTI #
576-0311030.H
|
Mouser Electronics | Cartridge Fuses 32V FA 3AG 30A RoHS: Not Compliant | 0 |
|
$0.2230 / $0.5900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1335 / $0.2029 | Buy Now | |
|
Quest Components | FUSE,30A,32V,FAST ACTING,6.4X31.8MM,3AG,GLASS | 58 |
|
$0.5040 / $0.8400 | Buy Now |
|
Quest Components | FUSE,30A,32V,FAST ACTING,6.4X31.8MM,3AG,GLASS | 2488 |
|
$0.3750 / $1.5000 | Buy Now |
DISTI #
0311030.H
|
TTI | Cartridge Fuses 32V FA 3AG 30A Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 600 In Stock |
|
$0.2200 / $0.2640 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE 30A 32V 3AG FAST ACTING | 0 |
|
$0.4626 / $0.5320 | RFQ |
Part Details for 0311030.H
0311030.H CAD Models
0311030.H Part Data Attributes:
|
0311030.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0311030.H
Littelfuse Inc
FUSE 30A/32V 3AG FAST-ACTING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | NORMAL | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |