Part Details for 0311030.M by Littelfuse Inc
Overview of 0311030.M by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Price & Stock for 0311030.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B9187
|
Newark | Fuse - Agc 3Ag 32V 30A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 0311030.M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1980 | Buy Now |
DISTI #
0311030.M-ND
|
DigiKey | FUSE GLASS 30A 32VAC/VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
683 In Stock |
|
$0.1733 / $0.4500 | Buy Now |
DISTI #
576-0311030.M
|
Mouser Electronics | Cartridge Fuses 32V FA 3AG 30A RoHS: Not Compliant | 840 |
|
$0.1750 / $0.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1023 / $0.1309 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 30A 32VAC/VDC | 0 |
|
$0.3457 / $0.3976 | RFQ |
DISTI #
46130
|
Waytek, Inc. | 30 Amp Fuses Glass AGC Min Qty: 50 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 445 |
|
$0.1648 / $0.2279 | Buy Now |
Part Details for 0311030.M
0311030.M CAD Models
0311030.M Part Data Attributes
|
0311030.M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0311030.M
Littelfuse Inc
FUSE GLASS 30A 32VAC/VDC
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | NORMAL | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |