Part Details for 0312.250VXP by Littelfuse Inc
Overview of 0312.250VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312.250VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2780
|
Newark | Fuse 250V Fa 3Ag Pb-Free .250A/ Bulk Rohs Compliant: Yes |Littelfuse 0312.250VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.0700 | Buy Now |
DISTI #
0312.250VXP-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$1.4419 / $3.1500 | Buy Now |
DISTI #
576-0312.250VXP
|
Mouser Electronics | Cartridge Fuses 250V FA 3AG 0.25AMP RoHS: Compliant | 96 |
|
$1.6500 / $3.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $4.5900 | Buy Now | |
|
Quest Components | 9 |
|
$2.8706 / $3.9144 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 250MA 250VAC 3AB 3AG | 0 |
|
$2.7457 / $3.0203 | RFQ |
Part Details for 0312.250VXP
0312.250VXP CAD Models
0312.250VXP Part Data Attributes:
|
0312.250VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312.250VXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0312.250VXP
This table gives cross-reference parts and alternative options found for 0312.250VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.250VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312.250HX | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.250VXP vs 0312.250HX |
0312.250MX | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | 0312.250VXP vs 0312.250MX |
0312.250HXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.250VXP vs 0312.250HXP |
312.250P | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.250VXP vs 312.250P |