Part Details for 0312.500MXP by Littelfuse Inc
Overview of 0312.500MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5331
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0312.500MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$0.2130 / $0.4490 | Buy Now |
DISTI #
42K9628
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0312.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 587 |
|
$0.2130 / $0.4790 | Buy Now |
DISTI #
F4781-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1159 In Stock |
|
$0.1819 / $0.4700 | Buy Now |
DISTI #
576-0312.500MXP
|
Mouser Electronics | Cartridge Fuses 250V .5A Fast Acting 3AG RoHS: Compliant | 4925 |
|
$0.2020 / $0.4500 | Buy Now |
DISTI #
72244415
|
RS | Fuse, 312 Series, 1/4" X 1-1/4", Cartridge, Fast Blow, Holder, 250VAC, 500mA | Littelfuse 0312.500MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3760 / $0.4700 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 250V 0.5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 3000Bulk |
|
$0.1760 / $0.1950 | Buy Now |
|
Future Electronics | 312 Series Fast-Acting 250V 0.5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1760 / $0.1950 | Buy Now |
|
Onlinecomponents.com |
820 Partner Stock |
|
$0.9750 / $1.4700 | Buy Now | |
|
Quest Components | FUSE,0.5A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG,LEAD FREE | 569 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | FUSE,0.5A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG,LEAD FREE | 508 |
|
$0.5600 / $1.4000 | Buy Now |
Part Details for 0312.500MXP
0312.500MXP CAD Models
0312.500MXP Part Data Attributes
|
0312.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312.500MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312.500MXP
This table gives cross-reference parts and alternative options found for 0312.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0312.500MXP vs BK1/AGC-1/2-R |
0312.500VXP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.500MXP vs 0312.500VXP |
BK/AGC-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0312.500MXP vs BK/AGC-1/2-R |
0312.500HXP | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.500MXP vs 0312.500HXP |
AGC-1/2 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, | Cooper Industries | 0312.500MXP vs AGC-1/2 |
312.500 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 0312.500MXP vs 312.500 |
BK/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 0312.500MXP vs BK/AGC-1/2-R |
0312.500P | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312.500MXP vs 0312.500P |
BK8/AGC-1/2-R | Electric Fuse, Fast Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0312.500MXP vs BK8/AGC-1/2-R |
BK8/AGC-1/2-R | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 0312.500MXP vs BK8/AGC-1/2-R |