Part Details for 0312004.MXP by Littelfuse Inc
Overview of 0312004.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312004.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F4783-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$0.1786 / $0.4600 | Buy Now |
DISTI #
576-0312004.MXP
|
Mouser Electronics | Cartridge Fuses 250V 4A Fast Acting RoHS: Compliant | 3838 |
|
$0.1950 / $0.4500 | Buy Now |
DISTI #
72244418
|
RS | Fuse, 312 Series, 1/4" X 1-1/4", Cartridge, Fast Blow, Holder, 250VAC, 4A | Littelfuse 0312004.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 600 |
|
$0.3750 / $0.4690 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AG PB-FREE 4A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 2000Bulk |
|
$0.1750 / $0.1940 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
|
Quest Components | FUSE,4A,250V,FAST ACTING,6.35X31.75MM (1/4X1-1/4"),3AG, LEAD FREE | 692 |
|
$0.3860 / $0.9650 | Buy Now |
DISTI #
0312004.MXP
|
TME | Fuse: fuse, quick blow, 4A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 1000 | 1000 |
|
$0.1850 | Buy Now |
|
CHIPMALL.COM LIMITED | Glass Tube Fuse 4A D6.35xL31.75mm Fuses ROHS | 866 |
|
$0.1353 / $0.2396 | Buy Now |
DISTI #
1596705
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 4A, 250V RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3489 / $0.3629 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1933 / $0.2071 | Buy Now |
Part Details for 0312004.MXP
0312004.MXP CAD Models
0312004.MXP Part Data Attributes
|
0312004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312004.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 28 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312004.MXP
This table gives cross-reference parts and alternative options found for 0312004.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312004.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
312004 | Electric Fuse, Fast Blow, 4A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | Littelfuse Inc | 0312004.MXP vs 312004 |
0312004MX | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 0312004.MXP vs 0312004MX |
0312004VX | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder | Littelfuse Inc | 0312004.MXP vs 0312004VX |
0312004.P | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312004.MXP vs 0312004.P |