Part Details for 0312005.MXP by Littelfuse Inc
Overview of 0312005.MXP by Littelfuse Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0312005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9635
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0312005.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2100 / $0.4690 | Buy Now |
DISTI #
25R5338
|
Newark | Cartridge Fuse, Fast Acting, 5A, 250V, Blow Characteristic:Fast Acting, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:312 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0312005.MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 776 |
|
$0.2100 / $0.4410 | Buy Now |
DISTI #
F1762-ND
|
DigiKey | FUSE GLASS 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
399 In Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
576-0312005.MXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Fast Acting RoHS: Compliant | 5300 |
|
$0.1950 / $0.4100 | Buy Now |
DISTI #
V79:2366_26936522
|
Arrow Electronics | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 4543 |
|
$0.1700 / $0.3801 | Buy Now |
DISTI #
V99:2348_06407642
|
Arrow Electronics | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1929 | Americas - 19 |
|
$0.1700 / $0.3966 | Buy Now |
DISTI #
72244419
|
RS | Fuse, 312 Series, 1/4" X 1-1/4", Cartridge, Glass, Fast Blow, Holder,250VAC, 5 | Littelfuse 0312005.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 473 |
|
$0.3280 / $0.4100 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AG PB-FREE 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 1000Bulk |
|
$0.1670 / $0.1840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
975 On Order |
|
$0.6300 / $3.4400 | Buy Now |
DISTI #
62507166
|
Verical | Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2135 | Americas - 4543 |
|
$0.1146 | Buy Now |
Part Details for 0312005.MXP
0312005.MXP CAD Models
0312005.MXP Part Data Attributes
|
0312005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0312005.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 50 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0312005.MXP
This table gives cross-reference parts and alternative options found for 0312005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0312005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0312005HX | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, | Littelfuse Inc | 0312005.MXP vs 0312005HX |
0312005.P | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312005.MXP vs 0312005.P |
0312005.HXP | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312005.MXP vs 0312005.HXP |
0312005.VXP | Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0312005.MXP vs 0312005.VXP |