Part Details for 0313.600MXP by Littelfuse Inc
Overview of 0313.600MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313.600MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5371
|
Newark | Cartridge Fuse, Slow Blow, 0.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:600Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:313 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0313.600MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$0.5630 / $1.1200 | Buy Now |
DISTI #
42K9661
|
Newark | Cartridge Fuse, Blow Characteristic:Time Delay, Fuse Current:600Ma, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:313 Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Littelfuse 0313.600MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6240 | Buy Now |
DISTI #
F4807-ND
|
DigiKey | FUSE GLASS 600MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1273 In Stock |
|
$0.4761 / $1.2200 | Buy Now |
DISTI #
576-0313.600MXP
|
Mouser Electronics | Cartridge Fuses 250V .6A Slo-Blo 3AG RoHS: Compliant | 338 |
|
$0.5390 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5100 / $3.1700 | Buy Now | |
|
Quest Components | 797 |
|
$0.9224 / $2.2360 | Buy Now | |
DISTI #
0313.600HXP
|
TTI | Cartridge Fuses 250V .6A Slo-Blo 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5000 / $0.9600 | Buy Now |
DISTI #
0313.600MXP
|
TTI | Cartridge Fuses 250V .6A Slo-Blo 3AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2860 | Buy Now |
DISTI #
313.600P
|
TTI | Cartridge Fuses .6 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2860 | Buy Now |
Part Details for 0313.600MXP
0313.600MXP CAD Models
0313.600MXP Part Data Attributes
|
0313.600MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313.600MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 10000A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 4 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0313.600MXP
This table gives cross-reference parts and alternative options found for 0313.600MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313.600MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0313.600VXP | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0313.600MXP vs 0313.600VXP |
0313.600HXP | Electric Fuse, Time Lag Blow, 0.6A, 250VAC, 35A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | 0313.600MXP vs 0313.600HXP |