Part Details for 0314 08-1 by Lumberg Connect GmbH
Overview of 0314 08-1 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314 08-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3400
|
Newark | Circular Connector, 8Pos, Rcpt, Panel, Product Range:0314 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 08-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 | Buy Now |
DISTI #
5405-031408-1-ND
|
DigiKey | M16 CHASSIS PLUG FRONT MOUNT 8 P Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9499 / $9.9900 | Buy Now |
DISTI #
70151276
|
RS | connector, circular din, male receptacle, front mount, shielding,8 contact, ip68 | Lumberg 0314 08-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 / $6.4500 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
0314-08-1
|
TME | Connector: M16, socket, male, soldering, PIN: 8, 5A, 60V, IP68 Min Qty: 1 | 66 |
|
$5.1500 / $7.3500 | Buy Now |
DISTI #
3537346
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, 8POS, RCPT, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6982 / $12.7917 | Buy Now |
DISTI #
3537346
|
Farnell | CIRCULAR CONNECTOR, 8POS, RCPT, PANEL RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 2 Days Container: Each | 1 |
|
$6.3939 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP68, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |
Part Details for 0314 08-1
0314 08-1 CAD Models
0314 08-1 Part Data Attributes
|
0314 08-1
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
0314 08-1
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |