There are no models available for this part yet.
Overview of 0314012.MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 23 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0314012.MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R5406
|
Newark | Cartridge Fuse, Fast Acting, 12A, 250V, Blow Characteristic:Fast Acting, Fuse Current:12A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:314 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0314012.MXP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2660 |
|
$0.4650 / $0.7330 | Buy Now | |
DISTI #
42K9703
|
Newark | Cartridge Fuse, Fast Acting, 12A, 250V, Blow Characteristic:Fast Acting, Fuse Current:12A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:314 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0314012.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 625 |
|
$0.4650 / $0.6610 | Buy Now | |
DISTI #
F1771-ND
|
DigiKey | FUSE CERM 12A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14355 In Stock |
|
$0.4542 / $0.8300 | Buy Now | |
DISTI #
576-0314012.MXP
|
Mouser Electronics | Cartridge Fuses 250V 12A Fast Acting RoHS: Compliant | 1452 |
|
$0.5200 / $0.8000 | Buy Now | |
DISTI #
P40:2555_19016812
|
Arrow Electronics | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 | Europe - 200 |
|
$0.3527 / $0.6039 | Buy Now | |
DISTI #
V79:2366_22401410
|
Arrow Electronics | Fuse Cartridge Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 3 |
|
$0.1682 | Buy Now | |
DISTI #
72244429
|
RS | Fuse, 314 Series, Ceramic, 250VAC/125VDC, 12A, 3AB, 3AG | Littelfuse 0314012.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 948 |
|
$0.6700 / $0.8400 | Buy Now | |
Future Electronics | 314 Series 125 V 12 A SMT Fast-Acting Lead-free 3AB Cartridge Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 300Bag |
|
$0.2900 / $0.3450 | Buy Now | ||
Future Electronics | 314 Series 125 V 12 A SMT Fast-Acting Lead-free 3AB Cartridge Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2900 / $0.3450 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
CAD Models for 0314012.MXP by Littelfuse Inc
Part Data Attributes for 0314012.MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Joule Integral-Nom
|
570 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
750 A
|
Rated Current
|
12 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; KC; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
15 s
|
Alternate Parts for 0314012.MXP
This table gives cross-reference parts and alternative options found for 0314012.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314012.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314012.VXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314012.MXP vs 0314012.VXP |
314012P | Electric Fuse, Fast Blow, 12A, 250VAC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314012.MXP vs 314012P |
0314012.HXP | Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314012.MXP vs 0314012.HXP |