Part Details for 0314026110 by Molex
Overview of 0314026110 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0314026110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19962-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2070 In Stock |
|
$0.7460 / $1.1400 | Buy Now |
DISTI #
0314026110
|
Avnet Americas | Conn Housing F 6 POS ST Cable Mount Bag - Bulk (Alt: 0314026110) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7421 / $1.0384 | Buy Now |
DISTI #
MOL31402-6110
|
Heilind Electronics | MX64 FEM 1X6 GETMETAL W/CPA BLK POLA/6 | Americas - 0 in Stock |
|
$0.7361 / $0.8908 | Buy Now |
DISTI #
31402-6110
|
TTI | Automotive Connectors MX64 FEM 1X6 GET MTL W/CPA BLK POLA/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 10800 In Stock |
|
$0.7500 / $0.8100 | Buy Now |
Part Details for 0314026110
0314026110 CAD Models
0314026110 Part Data Attributes
|
0314026110
Molex
Buy Now
Datasheet
|
Compare Parts:
0314026110
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0314026110
This table gives cross-reference parts and alternative options found for 0314026110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314026110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLBH06F6300C2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0314026110 vs PLBH06F6300C2 |
PX-50-SC-TC | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 0314026110 vs PX-50-SC-TC |
PLBH06F300C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314026110 vs PLBH06F300C2 |
CEH156F18-6-TA | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal | Panduit Corp | 0314026110 vs CEH156F18-6-TA |
PLZ6W6F3ST35C2/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0314026110 vs PLZ6W6F3ST35C2/AA-14 |
PLB06F32082C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314026110 vs PLB06F32082C2 |
PLB06F32083A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314026110 vs PLB06F32083A1 |
PLAH06F300C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314026110 vs PLAH06F300C1 |
PLAH06F93ST30A1 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0314026110 vs PLAH06F93ST30A1 |
HM42033W | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Foxconn | 0314026110 vs HM42033W |