Part Details for 0314030.MXP by Littelfuse Inc
Overview of 0314030.MXP by Littelfuse Inc
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0314030.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5409
|
Newark | Cartridge Fuse, Fast Acting, 30A, 250V, Blow Characteristic:Fast Acting, Fuse Current:30A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:314 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0314030.MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$0.3360 | Buy Now |
DISTI #
F4830-ND
|
DigiKey | FUSE CERM 30A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1264 In Stock |
|
$0.6754 / $1.5500 | Buy Now |
DISTI #
576-0314030.MXP
|
Mouser Electronics | Cartridge Fuses 250V 30A Fast Acting RoHS: Compliant | 1165 |
|
$0.7720 / $1.6700 | Buy Now |
DISTI #
72244432
|
RS | Fuse, Ceramic, 314/324 Series, Holder, Fast Blow, 250VAC, 125VDC, 30A | Littelfuse 0314030.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 910 |
|
$1.3800 / $1.7200 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AB ROHS 30A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6650 / $0.7250 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AB ROHS 30A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6650 / $0.7250 | Buy Now |
|
Future Electronics | FUSE 250V FA 3AB ROHS 30A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6650 / $0.7250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2100 / $4.6300 | Buy Now | |
DISTI #
77894201
|
Verical | Fuse Cartridge Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UKCA/UL Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6850 | Buy Now |
DISTI #
79357127
|
Verical | Fuse Cartridge Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UKCA/UL Min Qty: 36 Package Multiple: 1 | Americas - 1000 |
|
$0.8400 / $0.8875 | Buy Now |
Part Details for 0314030.MXP
0314030.MXP CAD Models
0314030.MXP Part Data Attributes:
|
0314030.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0314030.MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 400 A | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 2490 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CUL; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0314030.MXP
This table gives cross-reference parts and alternative options found for 0314030.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314030.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0314030.VXP | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314030.MXP vs 0314030.VXP |
314030 | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, | Littelfuse Inc | 0314030.MXP vs 314030 |
0314030.HXP | Electric Fuse, Fast Blow, 30A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0314030.MXP vs 0314030.HXP |