Part Details for 0314032700 by Molex
Overview of 0314032700 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314032700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19965-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6103 / $1.2200 | Buy Now |
DISTI #
0314032700
|
Avnet Americas | MX64 FEM 1X2 MXMETAL WOCPA BLK POLD/2 - Bulk (Alt: 0314032700) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6365 / $0.7334 | Buy Now |
DISTI #
MOL31403-2700
|
Heilind Electronics | MX64 FEM 1X2 MXMETAL WOCPA BL POLD/2 | Americas - 0 in Stock |
|
$0.4809 / $0.5554 | Buy Now |
Part Details for 0314032700
0314032700 CAD Models
0314032700 Part Data Attributes:
|
0314032700
Molex
Buy Now
Datasheet
|
Compare Parts:
0314032700
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 0314032700
This table gives cross-reference parts and alternative options found for 0314032700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314032700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS02F4B/AA | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 0314032700 vs DFS02F4B/AA |
0351890261 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0314032700 vs 0351890261 |
AFC-150-PE/5M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314032700 vs AFC-150-PE/5M |
AFC-250-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314032700 vs AFC-250-PC/2AWG |
AFC-065-PC/M95 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314032700 vs AFC-065-PC/M95 |
AFC-150-PE/M35 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0314032700 vs AFC-150-PE/M35 |
35189-0260 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0314032700 vs 35189-0260 |
AFC-100-PC/3M | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314032700 vs AFC-100-PC/3M |
90331-1005 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0314032700 vs 90331-1005 |
AFC-065-PC/M70 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0314032700 vs AFC-065-PC/M70 |