Part Details for 0314033110 by Molex
Overview of 0314033110 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314033110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26448-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bag |
8656 In Stock |
|
$0.4742 / $0.9500 | Buy Now |
DISTI #
0314033110
|
Avnet Americas | MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 3 Circuits Black (Alt: 0314033110) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6008 / $0.6922 | Buy Now |
DISTI #
MOL31403-3110
|
Heilind Electronics | MX64 FEM 1X3 MXMETAL W/CPA BLK POLA/3 | Americas - 0 in Stock2100 On Order |
|
$0.5084 / $0.5870 | Buy Now |
DISTI #
31403-3110
|
TTI | Automotive Connectors 2.54mm (.100) MX64 Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 700 In Stock |
|
$0.4770 / $0.6290 | Buy Now |
DISTI #
0314033110
|
Avnet Americas | MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 3 Circuits Black (Alt: 0314033110) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6008 / $0.6922 | Buy Now |
DISTI #
0314033110
|
Avnet Americas | MX64 Sealed Crimp Housing with CPA Lock 2.54mm Pitch Single Row 3 Circuits Black (Alt: 0314033110) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6008 / $0.6922 | Buy Now |
DISTI #
0314033110
|
Power and Signal Group | 2.54mm MX64™ Sealed Single Row Crimp Housing, MX64™ Terminal, Black, 3 Circuits, Mating Part: Keying A, with CPA Lock | 2100 |
|
RFQ |
Part Details for 0314033110
0314033110 CAD Models
0314033110 Part Data Attributes
|
0314033110
Molex
Buy Now
Datasheet
|
Compare Parts:
0314033110
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 0314033110
This table gives cross-reference parts and alternative options found for 0314033110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314033110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB3W3F93ST30C2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0314033110 vs PLB3W3F93ST30C2 |
90833-0508 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 0314033110 vs 90833-0508 |
CEH156F18-3-DA | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 0314033110 vs CEH156F18-3-DA |
CTH156F18-3-D | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 0314033110 vs CTH156F18-3-D |
91779-0119 | Rectangular Power Connector, 3 Contact(s), Female | Molex | 0314033110 vs 91779-0119 |
PLA03F200C1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033110 vs PLA03F200C1 |
PLA03F10830 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033110 vs PLA03F10830 |
PLAH03F4B3N0A1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033110 vs PLAH03F4B3N0A1 |
PLB3W3F300D1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033110 vs PLB3W3F300D1 |
A3964H-3P | Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,Female,With Friction Ramp,3 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 0314033110 vs A3964H-3P |