Part Details for 0314033710 by Molex
Overview of 0314033710 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0314033710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0314033710-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2794 In Stock |
|
$0.5341 / $1.0700 | Buy Now |
DISTI #
0314033710
|
Avnet Americas | Conn Housing F 3 POS 2.54mm ST Cable Mount Bag - Bag (Alt: 0314033710) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days Container: Bag | 2800 Factory Stock |
|
$0.5569 / $0.6419 | Buy Now |
DISTI #
VDN:6625_25709968
|
Arrow Electronics | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black MX64™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 1400 |
|
$0.7829 | Buy Now |
DISTI #
MOL31403-3710
|
Heilind Electronics | MX64 FEM 1X3 MXMETAL W/CPA BLK POLD/3 | Americas - 0 in Stock |
|
$0.4713 / $0.5444 | Buy Now |
DISTI #
79937282
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black MX64™ Bag Min Qty: 11 Package Multiple: 1 | Americas - 1400 |
|
$0.7829 | Buy Now |
DISTI #
31403-3710
|
TTI | Automotive Connectors MX150 .138" REC 01X03P D/3 RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Each |
Americas - 2100 In Stock |
|
$0.5150 / $0.5830 | Buy Now |
DISTI #
0314033710
|
Avnet Americas | Conn Housing F 3 POS 2.54mm ST Cable Mount Bag - Bag (Alt: 0314033710) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 6 Weeks, 0 Days Container: Bag | 2800 Factory Stock |
|
$0.5569 / $0.6419 | Buy Now |
DISTI #
0314033710
|
Power and Signal Group | 2.54mm MX64™ Sealed Single Row Crimp Housing, MX64™ Terminal, Black, 3 Circuits, Mating Part: Keying D, with CPA Lock | 1400 |
|
RFQ |
Part Details for 0314033710
0314033710 CAD Models
0314033710 Part Data Attributes:
|
0314033710
Molex
Buy Now
Datasheet
|
Compare Parts:
0314033710
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for 0314033710
This table gives cross-reference parts and alternative options found for 0314033710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0314033710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC-WHT-S-PP | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Anderson Power Products | 0314033710 vs PC-WHT-S-PP |
0355150311 | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0314033710 vs 0355150311 |
DF03F00/AA | Rectangular Power Connector, 3 Contact(s), Female, ROHS COMPLIANT | Amphenol Positronic | 0314033710 vs DF03F00/AA |
35709903 | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 0314033710 vs 35709903 |
2-282191-1 | 3W.SPLASH VPROOF CONN.W.SEC.LOCK | TE Connectivity | 0314033710 vs 2-282191-1 |
PLAH03F63B30A1 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033710 vs PLAH03F63B30A1 |
PLA03F9200C2 | Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0314033710 vs PLA03F9200C2 |
361503 | Rectangular Power Connector, 3 Contact(s), Female, Clamp Screw Terminal | Lumberg Connect GmbH | 0314033710 vs 361503 |
PLB3W3F300D2 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0314033710 vs PLB3W3F300D2 |
CTH156F18-3-L | Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal | Panduit Corp | 0314033710 vs CTH156F18-3-L |