Part Details for 0320CDMCCDS-R56MC by Sumida Corporation
Overview of 0320CDMCCDS-R56MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0320CDMCCDS-R56MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-0320CDMCCDS-R56MCCT-ND
|
DigiKey | FIXED IND 560NH 7A 18 MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.4975 / $1.2700 | Buy Now |
DISTI #
0320CDMCCDS-R56MC
|
Avnet Americas | Inductor Power 0.56uH 20% 7A T/R - Tape and Reel (Alt: 0320CDMCCDS-R56MC) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.3868 / $0.6129 | Buy Now |
DISTI #
851-0320CDMCCDS56MC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.5460 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.5310 | Buy Now |
Part Details for 0320CDMCCDS-R56MC
0320CDMCCDS-R56MC CAD Models
0320CDMCCDS-R56MC Part Data Attributes:
|
0320CDMCCDS-R56MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0320CDMCCDS-R56MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |