Part Details for 0324120000 by Weidmüller Interface GmbH & Co. KG
Overview of 0324120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0324120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9250
|
Newark | Sakc 10 2Stb |Weidmuller 0324120000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $19.6000 | Buy Now |
DISTI #
0324120000-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-22AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
150 In Stock |
|
$11.7363 / $15.6500 | Buy Now |
DISTI #
0324120000
|
Avnet Americas | Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A - Bulk (Alt: 0324120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.3923 / $13.1239 | Buy Now |
DISTI #
470-0324120000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKC 10 2STB RoHS: Compliant | 0 |
|
$11.7700 / $15.3600 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$8.5000 / $13.0800 | Buy Now |