Part Details for 0326.250VXP by Littelfuse Inc
Overview of 0326.250VXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326.250VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5584
|
Newark | Fuse 250V Sb 3Ab Pb-Free .250A/ Bulk |Littelfuse 0326.250VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $7.0000 | Buy Now |
DISTI #
F10049-ND
|
DigiKey | FUSE CERM 250MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15 In Stock |
|
$7.5270 / $8.1100 | Buy Now |
DISTI #
576-0326.250VXP
|
Mouser Electronics | Cartridge Fuses 250V .250A Slo-Blo 3AB RoHS: Compliant | 0 |
|
$4.5500 / $8.6800 | Order Now |
DISTI #
70184408
|
RS | FUSE CARTRIDGE 250V SB 3AB .250A | Littelfuse 0326.250VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$5.8700 / $6.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7200 / $7.1700 | Buy Now | |
|
Ozdisan Elektronik | FUSE CERAMIC 250MA 250VAC 125VDC | 0 |
|
$14.2089 / $15.2035 | RFQ |
Part Details for 0326.250VXP
0326.250VXP CAD Models
0326.250VXP Part Data Attributes:
|
0326.250VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326.250VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.25A, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326.250VXP
This table gives cross-reference parts and alternative options found for 0326.250VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326.250VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326.250MXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.250VXP vs 0326.250MXP |
0326.250HXP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326.250VXP vs 0326.250HXP |