Part Details for 0326003.H by Littelfuse Inc
Overview of 0326003.H by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326003.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 3A, 250VAC, 100A (IR), INLINE/HOLDER | 196 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | SLOW BLOW ELECTRIC FUSE, 3A, 250VAC, 100A (IR), INLINE/HOLDER | 44 |
|
$6.8450 / $11.1000 | Buy Now |