Part Details for 0326004.MXP by Littelfuse Inc
Overview of 0326004.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326004.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9875
|
Newark | Cartridge Fuse, Slow Blow, 4A, 250V, Blow Characteristic:Slow Blow, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0326004.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 / $1.0400 | Buy Now |
DISTI #
F4855-ND
|
DigiKey | FUSE CERAMIC 4A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
220 In Stock |
|
$0.8454 / $1.9400 | Buy Now |
DISTI #
576-0326004.MXP
|
Mouser Electronics | Cartridge Fuses 250V 4A Slo-Blo RoHS: Compliant | 1571 |
|
$0.9670 / $1.8500 | Buy Now |
|
Future Electronics | FUSE 250V SB 3AB Pb-FREE 4A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 1000Bulk |
|
$0.3050 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |
DISTI #
0326004.MXP
|
TME | Fuse: fuse, time-lag, 4A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.4770 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.3867 / $0.4143 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 4A 250VAC 3AB 3AG | 0 |
|
$0.8062 / $0.9271 | RFQ |
Part Details for 0326004.MXP
0326004.MXP CAD Models
0326004.MXP Part Data Attributes
|
0326004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326004.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0326004.MXP
This table gives cross-reference parts and alternative options found for 0326004.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326004.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326004.HXP | Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326004.MXP vs 0326004.HXP |