Part Details for 0326005.HXP (ALTERNATE: 326005P) by Littelfuse Inc
Overview of 0326005.HXP (ALTERNATE: 326005P) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326005.HXP (ALTERNATE: 326005P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184711
|
RS | Fuse Cylinder Slow Blow 5A Sz 3AG Supplemental Dims 0.25x1.25" Ceramic 250VAC | Littelfuse 0326005.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 363 |
|
$1.4800 / $1.8500 | Buy Now |