Part Details for 0326005.VXP by Littelfuse Inc
Overview of 0326005.VXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326005.VXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6419
|
Newark | Fuse 250V Sb 3Ab Pb-Free 5A/ Bulk |Littelfuse 0326005.VXP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $5.7700 | Buy Now |
DISTI #
0326005.VXP-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$3.0101 / $6.3500 | Buy Now |
DISTI #
576-0326005.VXP
|
Mouser Electronics | Cartridge Fuses 250V SB 3AB 5AMP RoHS: Compliant | 0 |
|
$3.1000 / $6.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$2.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7200 / $7.1700 | Buy Now | |
DISTI #
0326005.VXP
|
Standard Electric Supply | Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 326, Non-Indicating, 5 A, 250 VAC, 10 kA Interrupt, Class: RK1, 4 hr, 1 hr, 5 to 30 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Ceramic, 1/4 in Dia x 1-1/4 in L Body Min Qty: 5 Package Multiple: 5 | 90 |
|
$21.3500 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC 3AB 3AG | 0 |
|
$5.1013 / $5.6114 | RFQ |
Part Details for 0326005.VXP
0326005.VXP CAD Models
0326005.VXP Part Data Attributes
|
0326005.VXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326005.VXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 25 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0326005.VXP
This table gives cross-reference parts and alternative options found for 0326005.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326005.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326005.MXP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326005.VXP vs 0326005.MXP |
0326005.HXP | Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326005.VXP vs 0326005.HXP |