Part Details for 0326007.MXP by Littelfuse Inc
Overview of 0326007.MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326007.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0326007.MXP-ND
|
DigiKey | FUSE CERAMIC 7A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8538 / $2.1500 | Buy Now |
DISTI #
576-0326007.MXP
|
Mouser Electronics | Cartridge Fuses 250V 7A Slo-Blo RoHS: Compliant | 1994 |
|
$0.9670 / $2.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8300 / $5.9300 | Buy Now | |
DISTI #
0326007.MXP
|
TME | Fuse: fuse, time-lag, 7A, 250VAC, ceramic,cylindrical, 6.3x32mm Min Qty: 1000 | 0 |
|
$0.5380 | RFQ |
Part Details for 0326007.MXP
0326007.MXP CAD Models
0326007.MXP Part Data Attributes
|
0326007.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326007.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 7A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 47 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0326007.MXP
This table gives cross-reference parts and alternative options found for 0326007.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326007.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0325007.MXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326007.MXP vs 0325007.MXP |