Part Details for 0326015.HXP by Littelfuse Inc
Overview of 0326015.HXP by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0326015.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8699
|
Newark | Cartridge Fuse, Slow Blow, 15A, 250V, Blow Characteristic:Slow Blow, Fuse Current:15A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 326 Series, Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0326015.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$0.9130 / $2.3000 | Buy Now |
DISTI #
F2649-ND
|
DigiKey | FUSE CERM 15A 250VAC 125VDC 3AB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1826 In Stock |
|
$0.8960 / $2.2600 | Buy Now |
DISTI #
576-0326015.HXP
|
Mouser Electronics | Cartridge Fuses 250V 15A Slo-Blo RoHS: Compliant | 3509 |
|
$1.0200 / $2.0700 | Buy Now |
DISTI #
70184676
|
RS | Fuse Cylinder Slow Blow 15A 3AG Dims 0.25x1.25" Ceramic Cartridge 250VAC | Littelfuse 0326015.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2929 |
|
$1.8100 / $2.2600 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 250 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4957Bag |
|
$0.8800 / $1.0800 | Buy Now |
|
Future Electronics | 326 Series Slo-Blo 250 V 15 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8800 / $1.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $4.5500 | Buy Now | |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 507 |
|
RFQ | ||
|
Quest Components | FUSE,15A,250V,SLOW BLOW,6.35X31.75MM,CERAMIC BODY,3AB, LEAD FREE | 80 |
|
$1.1925 / $2.3850 | Buy Now |
Part Details for 0326015.HXP
0326015.HXP CAD Models
0326015.HXP Part Data Attributes:
|
0326015.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0326015.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 245 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0326015.HXP
This table gives cross-reference parts and alternative options found for 0326015.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0326015.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0326015.MXP | Electric Fuse, Time Lag Blow, 15A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB, ROHS COMPLIANT | Littelfuse Inc | 0326015.HXP vs 0326015.MXP |