Part Details for 0327900.UXS by Littelfuse Inc
Overview of 0327900.UXS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0327900.UXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0505
|
Newark | Shunt - Micro2 Blade 32V Ag 500 Pc/ Bulk |Littelfuse 0327900.UXS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.2250 | Buy Now |
DISTI #
0327900.UXS-ND
|
DigiKey | FUSE BLADE MICRO 32V 500 PC Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2042 | Buy Now |
DISTI #
576-0327900.UXS
|
Mouser Electronics | Automotive Fuses MICRO2 32V SHUNT RoHS: Compliant | 0 |
|
$0.1670 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1023 / $0.1578 | Buy Now |
Part Details for 0327900.UXS
0327900.UXS CAD Models
0327900.UXS Part Data Attributes
|
0327900.UXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0327900.UXS
Littelfuse Inc
SHUNT MICRO2 BLADE 32V AG 500 PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 3.8 mm | |
Body Height | 15.3 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |