Part Details for 0328-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
Overview of 0328-0-15-80-34-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 0328-0-15-80-34-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0328-0-15-80-34-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
90000 In Stock |
|
$0.6479 / $1.3000 | Buy Now |
DISTI #
575-328015803414100
|
Mouser Electronics | Headers & Wire Housings Recept with No Tail RoHS: Compliant | 79 |
|
$0.6150 / $1.2800 | Buy Now |
|
Future Electronics | Receptacle With No Tail RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.6150 / $0.6700 | Buy Now |
DISTI #
MMX0328-0-15-80-34-14-100
|
Heilind Electronics | Americas - 4263 in Stock |
|
$0.1577 / $0.7395 | Buy Now | |
DISTI #
MMX0328-0-15-80-34-14-100
|
Interstate Connecting Components | 1421 |
|
$0.1577 / $0.7395 | Buy Now | |
DISTI #
000000000003625966
|
Sager | Headers & Wire Housings Recept with No Tail Min Qty: 1000 | 0 |
|
$0.1315 / $1.0100 | Buy Now |
Part Details for 0328-0-15-80-34-14-10-0
0328-0-15-80-34-14-10-0 CAD Models
0328-0-15-80-34-14-10-0 Part Data Attributes
|
0328-0-15-80-34-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0328-0-15-80-34-14-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |