Part Details for 033-0053-0001 by TE Connectivity
Overview of 033-0053-0001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033-0053-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K0015
|
Newark | 03300530001 |Microdot Te Connectivity 033-0053-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2000 / $84.6200 | Buy Now |
DISTI #
1508-1248-ND
|
DigiKey | 03300530001 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
92 In Stock |
|
$77.5264 / $86.6800 | Buy Now |
DISTI #
571-033-0053-0001
|
Mouser Electronics | RF Adapters - In Series ADPTR JACK STR 50Ohm RoHS: Compliant | 100 |
|
$88.5000 / $103.7500 | Buy Now |
|
Onlinecomponents.com | Conn SMB Adapter F/F 50Ohm ST Panel Mount Gold RoHS: Compliant |
100 On Order |
|
$80.3500 / $115.5700 | Buy Now |
|
Quest Components | FEED-THRU, PANEL MOUNT, FEMALE-FEMALE, RECEPTACLE | 2 |
|
$123.4620 / $129.9600 | Buy Now |
DISTI #
1466295-1
|
TTI | RF Adapters - In Series 033-0053-0001 Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$69.4300 / $77.3700 | Buy Now |
|
Master Electronics | Conn SMB Adapter F/F 50Ohm ST Panel Mount Gold RoHS: Compliant |
100 On Order |
|
$80.3500 / $115.5700 | Buy Now |
Part Details for 033-0053-0001
033-0053-0001 CAD Models
033-0053-0001 Part Data Attributes
|
033-0053-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033-0053-0001
TE Connectivity
PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Adapter Style | FEED-THRU | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |