Part Details for 033-0090-0001 by TE Connectivity
Overview of 033-0090-0001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033-0090-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-033-0090-0001
|
Mouser Electronics | RF Adapters - In Series 033-0090-0001= ADAPTERBNCRCPT/ | 0 |
|
$150.5700 | Order Now |
|
Onlinecomponents.com | Conn SMB-BNC Adapter F/F 50Ohm ST Panel Mount Gold | 0 |
|
$126.4800 / $355.5700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$52.1500 | Buy Now | |
|
Master Electronics | Conn SMB-BNC Adapter F/F 50Ohm ST Panel Mount Gold | 0 |
|
$126.4800 / $355.5700 | Buy Now |
Part Details for 033-0090-0001
033-0090-0001 CAD Models
033-0090-0001 Part Data Attributes
|
033-0090-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033-0090-0001
TE Connectivity
PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Adapter Style | BNC-MICRODOT | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |