There are no models available for this part yet.
Overview of 033-0101-0001 by Malco Microdot Uk Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 033-0101-0001 by Malco Microdot Uk Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PANEL MOUNT, MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-RECEPTACLE | 1 |
|
$99.7262 | Buy Now |
CAD Models for 033-0101-0001 by Malco Microdot Uk Ltd
Part Data Attributes for 033-0101-0001 by Malco Microdot Uk Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MALCO MICRODOT UK LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
BNC-TNC
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Gender
|
MALE-FEMALE
|
Coupling Type
|
BAYONET-THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
50
|
Panel Mount
|
NO
|