Part Details for 033-0101-0001 by TE Connectivity
Overview of 033-0101-0001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 033-0101-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1285
|
Newark | 033-0101-0001 Rohs Compliant: No |Microdot Te Connectivity 033-0101-0001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.8900 | Buy Now |
DISTI #
033-0101-0001-ND
|
DigiKey | 033-0101-0001 Min Qty: 1000 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9170 | Buy Now |
DISTI #
571-033-0101-0001
|
Mouser Electronics | RF Adapters - Between Series ADPTR BCN PLUG STR RoHS: Not Compliant | 0 |
|
$98.1400 | Order Now |
DISTI #
DCH033-0101-0001
|
Heilind Electronics | 033-0101-0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SMB-BNC Adapter F/PL 50Ohm ST Gold |
159 In Stock |
|
$93.6400 / $127.2300 | Buy Now |
DISTI #
58141445
|
Verical | Conn SMB-BNC Adapter F/PL 50Ohm ST Gold RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 154 |
|
$114.9698 / $156.8804 | Buy Now |
|
Quest Components | PANEL MOUNT, MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-RECEPTACLE | 5 |
|
$55.6790 | Buy Now |
DISTI #
DCH033-0101-0001
|
Interstate Connecting Components | 033-0101-0001 | 0 |
|
Buy Now | |
|
Master Electronics | Conn SMB-BNC Adapter F/PL 50Ohm ST Gold |
159 In Stock |
|
$93.6400 / $127.2300 | Buy Now |
Part Details for 033-0101-0001
033-0101-0001 CAD Models
033-0101-0001 Part Data Attributes
|
033-0101-0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
033-0101-0001
TE Connectivity
PANEL MOUNT, MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-MICRODOT | |
Additional Feature | VSWR MAX AT 2GHZ | |
Body/Shell Style | PLUG-RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.2 |