Part Details for 0330-0-15-01-47-27-10-0 by Mill-Max Mfg Corp
Overview of 0330-0-15-01-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
RFB0810-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-330L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 0330-0-15-01-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0330-015014727100-ND
|
DigiKey | CONN PIN RCPT .025-.037 HEX Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7970 | Buy Now |
DISTI #
575-0330015014727
|
Mouser Electronics | Headers & Wire Housings 200u SN/PB OVER NI 47 CON RoHS: Not Compliant | 989 |
|
$0.6970 / $1.4300 | Buy Now |
DISTI #
000000000000398609
|
Sager | Headers & Wire Housings 200u SN/PB OVER NI 47 CON Min Qty: 1000 | 0 |
|
$0.1855 / $1.2100 | Buy Now |
Part Details for 0330-0-15-01-47-27-10-0
0330-0-15-01-47-27-10-0 CAD Models
0330-0-15-01-47-27-10-0 Part Data Attributes
|
0330-0-15-01-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0330-0-15-01-47-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |