Part Details for 0330013004 by Molex
Overview of 0330013004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0330013004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3996CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23512 In Stock |
|
$0.1337 / $0.3800 | Buy Now |
DISTI #
0330013004
|
Avnet Americas | Crimp Terminal F 18AWG 20AWG Gold Reel 14V DC - Tape and Reel (Alt: 0330013004) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 | Buy Now |
DISTI #
MOL33001-3004
|
Heilind Electronics | MX150 RCPT 0.3 GOLD 18/20AWG WIND SLD | Americas - 67500 in Stock202500 On Order |
|
$0.1257 / $0.1296 | Buy Now |
|
Quest Components | 4800 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
33001-3004
|
TTI | Automotive Connectors 18-20 AWG Au TERM Reel of 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 336000 In Stock |
|
$0.1260 / $0.1400 | Buy Now |
DISTI #
0330013004
|
Avnet Americas | Crimp Terminal F 18AWG 20AWG Gold Reel 14V DC - Tape and Reel (Alt: 0330013004) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 | Buy Now |
DISTI #
0330013004
|
Avnet Americas | Crimp Terminal F 18AWG 20AWG Gold Reel 14V DC - Tape and Reel (Alt: 0330013004) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 | Buy Now |
DISTI #
MOL33001-3004
|
Interstate Connecting Components | MX150 RCPT 0.3 GOLD 18/20AWG WIND SLD | 1350040500 On Order |
|
$0.1257 / $0.1296 | Buy Now |
DISTI #
0330013004
|
Power and Signal Group | MX150™ Female Terminal Sealed, Gold Plating, 16, 18 and 20 AWG, Left Reel Payoff | 72000 |
|
$0.0959 | RFQ |
DISTI #
000000000002266250
|
Sager | Automotive Connectors MX150 CRMP 18-20AWG FE AU Min Qty: 18000 | 0 |
|
$0.1217 / $0.1425 | Buy Now |
Part Details for 0330013004
0330013004 CAD Models
0330013004 Part Data Attributes
|
0330013004
Molex
Buy Now
Datasheet
|
Compare Parts:
0330013004
Molex
Wire Terminal, 1mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Voltage(DC) | 14 V | |
Terminal Type | CRIMP | |
Used With | 33472 DUAL ROW HOUSING. 33476 HYBRID,33471 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 18 AWG |