Part Details for 0330112002 by Molex
Overview of 0330112002 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0330112002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15589CT-ND
|
DigiKey | CONN BLADE 16-20AWG CRIMP SILVER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30591 In Stock |
|
$0.0560 / $0.1300 | Buy Now |
DISTI #
0330112002
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0330112002) RoHS: Compliant Min Qty: 67500 Package Multiple: 67500 Lead time: 6 Weeks, 0 Days Container: Reel | 67500 Factory Stock |
|
$0.0797 | Buy Now |
DISTI #
MOL33011-2002
|
Heilind Electronics | MX150 BLD TERM SIL 16-20AWG B | Americas - 45000 in Stock |
|
$0.0628 / $0.0669 | Buy Now |
|
Quest Components | 54000 |
|
$0.0300 / $0.2730 | Buy Now | |
|
Quest Components | 400 |
|
$0.1416 / $0.4720 | Buy Now | |
DISTI #
33011-2002
|
TTI | Automotive Connectors MX150 BLD TERM SIL 16-20AWG B WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 67500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0650 | Buy Now |
DISTI #
MOL33011-2002
|
Interstate Connecting Components | MX150 BLD TERM SIL 16-20AWG B | 15000 |
|
$0.0628 / $0.0669 | Buy Now |
Part Details for 0330112002
0330112002 CAD Models
0330112002 Part Data Attributes
|
0330112002
Molex
Buy Now
Datasheet
|
Compare Parts:
0330112002
Molex
Connector Accessory, Contact, LOW HALOGEN AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (100), USED WITH: 33481 SINGLE ROW HOUSING AND 33486 HYBRID HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33482 DUAL ROW HOUSING | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |