Part Details for 0330112003 by Molex
Overview of 0330112003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0330112003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0330112003CT-ND
|
DigiKey | CONN BLADE 14AWG CRIMP SILVER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44300 In Stock |
|
$1.8186 / $5.2300 | Buy Now |
DISTI #
0330112003
|
Avnet Americas | MX150 Terminal Male 14 AWG Silver Plating Right Reel Payoff - Tape and Reel (Alt: 0330112003) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
MOL33011-2003
|
Heilind Electronics | MX150 BLD TERM SIL 14AWG B WIND Metal Adj. Applies | Americas - 33750 in Stock |
|
$0.0772 / $0.0887 | Buy Now |
DISTI #
33011-2003
|
TTI | Automotive Connectors MX150 BLD TERM SIL 14AWG B WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0720 / $0.0750 | Buy Now |
DISTI #
0330112003
|
Avnet Americas | MX150 Terminal Male 14 AWG Silver Plating Right Reel Payoff - Tape and Reel (Alt: 0330112003) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
0330112003
|
Avnet Americas | MX150 Terminal Male 14 AWG Silver Plating Right Reel Payoff - Tape and Reel (Alt: 0330112003) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 | Buy Now |
DISTI #
MOL33011-2003
|
Interstate Connecting Components | MX150 BLD TERM SIL 14AWG B WIND Metal Adj. Applies | 11250 |
|
$0.0772 / $0.0887 | Buy Now |
Part Details for 0330112003
0330112003 CAD Models
0330112003 Part Data Attributes
|
0330112003
Molex
Buy Now
Datasheet
|
Compare Parts:
0330112003
Molex
Connector Accessory, Contact, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN (100), USED WITH: 33481 SINGLE ROW HOUSING AND 33486 HYBRID HOUSING, MX150 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Rated Current | 22 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 33482 DUAL ROW HOUSING | |
Wire Size-Max | 14 AWG |