Part Details for 033030011407 by Essentra Components
Overview of 033030011407 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033030011407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3459-ND
|
DigiKey | WASHER FLAT M3 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3997 In Stock |
|
$0.0841 / $0.2200 | Buy Now |
DISTI #
144-033030011407
|
Mouser Electronics | Washers WASHER 3.2X15X1.5 RoHS: Compliant | 0 |
|
$0.0640 / $0.2000 | Order Now |
DISTI #
71255043
|
RS | WASHER 3.2X15X1.5 | Essentra Components 033030011407 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | Black PVC Flat Washer - in)side Diameter 3.2 mm (0.126 in) - 15.0 mm (0.591 in) - Thickness 1.5 mm (0.059 in) - Compatible Screw Sizes M3 - RoHS: Compliant | 0 |
|
$0.0513 / $0.0791 | Buy Now |
DISTI #
RIC033030011407
|
DB Roberts | WASHER 3.2X15X1.5 | 0 |
|
RFQ |