Part Details for 033040011407 by Essentra Components
Overview of 033040011407 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033040011407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3460-ND
|
DigiKey | WASHER FLAT M4 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
202 In Stock |
|
$0.0978 / $0.2400 | Buy Now |
DISTI #
144-033040011407
|
Mouser Electronics | Washers WASHER 4.3X18X2 RoHS: Compliant | 0 |
|
$0.0800 / $0.2300 | Order Now |
DISTI #
71255044
|
RS | WASHER 4.3X18X2 | Essentra Components 033040011407 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0880 / $0.0960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0712 | Buy Now |
|
Onlinecomponents.com | Black PVC Retaining Washer - in)side Diameter 4.3 mm (0.169 in) - 18.0 mm (0.709 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M4 - RoHS: Compliant | 0 |
|
$0.0709 / $0.1095 | Buy Now |
DISTI #
RIC033040011407
|
DB Roberts | WASHER 4.3X18X2 | 0 |
|
RFQ |
Part Details for 033040011407
033040011407 CAD Models
033040011407 Part Data Attributes
|
033040011407
Essentra Components
Buy Now
|
Compare Parts:
033040011407
Essentra Components
|
Samacsys Manufacturer | Essentra Components |