There are no models available for this part yet.
Overview of 0330800000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0330800000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T4958
|
Newark | Terminal Rail, Aluminium, For Use With:Terminal Blocks, Accessory Type:Rail, Product Range:- Rohs Compliant: Yes |Weidmuller 0330800000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$28.3300 / $44.6600 | Buy Now | |
DISTI #
281-4099-ND
|
DigiKey | DIN RAIL 35X7.5MM UNSLOT ALUM 2M Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
34 In Stock |
|
$26.9875 / $39.9100 | Buy Now | |
DISTI #
65T4958
|
Avnet Americas | Connector Accessories Mounting Rail Aluminum - Bulk (Alt: 65T4958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 11 Partner Stock |
|
$34.1200 / $44.6600 | Buy Now | |
DISTI #
0330800000
|
Avnet Americas | Connector Accessories Mounting Rail Aluminum - Bag (Alt: 0330800000) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bag | 0 |
|
$12.9215 / $14.8855 | Buy Now | |
DISTI #
470-0330800000
|
Mouser Electronics | Mounting Hardware TS 35X7.5 2M/AL/BK | 26 |
|
$25.3000 / $29.9900 | Buy Now | |
Onlinecomponents.com | Connector Accessories Mounting Rail RoHS: Compliant |
38 In Stock 840 Factory Stock |
|
$24.3500 / $38.0100 | Buy Now | ||
DISTI #
78969619
|
Verical | Connector Accessories Mounting Rail RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 38 |
|
$32.3050 / $49.4130 | Buy Now | |
Master Electronics | Connector Accessories Mounting Rail RoHS: Compliant |
38 In Stock 840 Factory Stock |
|
$24.3500 / $38.0100 | Buy Now |