There are no models available for this part yet.
Overview of 033080011407 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 033080011407 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC2988-ND
|
DigiKey | WASHER FLAT M8 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$0.3851 / $0.8200 | Buy Now | |
DISTI #
144-033080011407
|
Mouser Electronics | Washers WASHER 8.4X40X3 RoHS: Compliant | 0 |
|
$0.3740 / $0.8100 | Order Now | |
DISTI #
71255047
|
RS | WASHER 8.4X40X3 | Essentra Components 033080011407 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3810 / $0.4140 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.3090 | Buy Now | ||
Onlinecomponents.com | Black PVC Retaining Washer - in)side Diameter 8.4 mm (0.331 in) - 40.0 mm (1.575 in) - Thickness 3.0 mm (0.118 in) - Compatible Screw Sizes M8 - RoHS: Compliant | 0 |
|
$0.3113 / $0.4555 | Buy Now | ||
DISTI #
RIC033080011407
|
DB Roberts | WASHER 8.4X40X3 | 0 |
|
RFQ |
CAD Models for 033080011407 by Essentra Components
Part Data Attributes for 033080011407 by Essentra Components
033080011407
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
033080011407Essentra ComponentsVS
-