Part Details for 0330KD by Ersa GmbH
Overview of 0330KD by Ersa GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0330KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERSA-0330KD
|
TME | Soldering iron: with htg elem, Power: 30W, 230V Min Qty: 1 | 45 |
|
$36.5800 / $39.0800 | Buy Now |
DISTI #
09L3516
|
Bürklin Elektronik | Soldering iron, Ersa 0330KD, 30 W, 230 V Min Qty: 1 | 1 |
|
$30.9125 / $37.3396 | Buy Now |