Part Details for 033121-0001 by ITT Interconnect Solutions
Overview of 033121-0001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 033121-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port |
15 In Stock |
|
$50.3800 / $74.5100 | Buy Now |
DISTI #
63017649
|
Verical | 033121-0001 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$77.6043 / $93.4881 | Buy Now |
DISTI #
MS3101F16S-1P
|
TTI | Circular MIL Spec Connector ER 7C 7#16S SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 212 In Stock |
|
$27.4500 / $37.1000 | Buy Now |
|
Master Electronics | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port |
15 In Stock |
|
$50.3800 / $74.5100 | Buy Now |
Part Details for 033121-0001
033121-0001 CAD Models
033121-0001 Part Data Attributes:
|
033121-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
033121-0001
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |