Part Details for 0334680001 by Molex
Overview of 0334680001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 0334680001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12747CT-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
112869 In Stock |
|
$0.0405 / $0.1200 | Buy Now |
DISTI #
0334680001
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0334680001) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0666 | Buy Now |
DISTI #
MOL33468-0001
|
Heilind Electronics | MX64 RCPT TERM TIN 22AWG B WI D | Americas - 0 in Stock |
|
$0.0484 / $0.0558 | Buy Now |
DISTI #
33468-0001
|
TTI | Automotive Connectors MX64 F TERM 22 AWG B WIND REEL 10000 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0450 / $0.0500 | Buy Now |
Part Details for 0334680001
0334680001 CAD Models
0334680001 Part Data Attributes:
|
0334680001
Molex
Buy Now
Datasheet
|
Compare Parts:
0334680001
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | USED WITH: 31403 , MX123 FEMALE RECEPTACLEHOUSING 34566 , 34576 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | MX64TM SEALED SINGLE ROW CRIMP HOUSING | |
Wire Size-Min | 22 AWG |