Part Details for 0334710407 by Molex
Overview of 0334710407 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334710407-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
600 In Stock |
|
$1.6295 / $3.0200 | Buy Now |
DISTI #
0334710407
|
Avnet Americas | Conn Housing RCP 4 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0334710407) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3112 / $2.0795 | Buy Now |
DISTI #
MOL33471-0407
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X4 CPA L GY B/4 | Americas - 476 in Stock |
|
$1.7575 / $1.7837 | Buy Now |
DISTI #
33471-0407
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X4 CPA LTGY B/4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 640 In Stock |
|
$1.6800 / $2.9800 | Buy Now |
DISTI #
MOL33471-0407
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X4 CPA L GY B/4 | 158 |
|
$1.7575 / $1.7837 | Buy Now |
Part Details for 0334710407
0334710407 CAD Models
0334710407 Part Data Attributes
|
0334710407
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710407
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYESTER/POLYSTYRENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |