Part Details for 0334710461 by Molex
Overview of 0334710461 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334710461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25447-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1920 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7773 | Buy Now |
DISTI #
0334710461
|
Avnet Americas | Conn Housing Wire to Wire RCP 4 POS 3.5mm ST Cable Mount Carton - Bulk (Alt: 0334710461) Min Qty: 1920 Package Multiple: 640 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6069 | Buy Now |
DISTI #
MOL33471-0461
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL33471-0461 | Americas - 3171 in Stock |
|
$0.7520 / $0.9506 | Buy Now |
DISTI #
83635195
|
Verical | Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 640 Package Multiple: 640 | Americas - 1280 |
|
$993.6230 | Buy Now |
DISTI #
33471-0461
|
TTI | Automotive Connectors MX150 FEM SR 4CKT KY A W/CPA OEG CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 640 In Stock |
|
$0.7500 / $0.9700 | Buy Now |
DISTI #
MOL33471-0461
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL33471-0461 | 1057 |
|
$0.7520 / $0.9506 | Buy Now |
DISTI #
0334710461
|
Avnet Asia | Conn Housing Wire to Wire RCP 4 POS 3.5mm ST Cable Mount Carton (Alt: 0334710461) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0334710461
0334710461 CAD Models
0334710461 Part Data Attributes
|
0334710461
Molex
Buy Now
Datasheet
|
Compare Parts:
0334710461
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.779 inch | |
Body Depth | 1.562 inch | |
Body Length | 1.009 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |