Part Details for 0334713301 by Molex
Overview of 0334713301 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334713301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334713301-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1692 In Stock |
|
$1.0565 / $2.0400 | Buy Now |
DISTI #
0334713301
|
Avnet Americas | Connector Housing Sealed Receptacle 3 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 0334713301) RoHS: Compliant Min Qty: 5400 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
MOL33471-3301
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X3 BLK A/3 | Americas - 0 in Stock |
|
$0.9293 / $1.1747 | Buy Now |
DISTI #
33471-3301
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KEY OP A BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 32342 In Stock |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
0334713301
|
Avnet Americas | Connector Housing Sealed Receptacle 3 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 0334713301) RoHS: Compliant Min Qty: 5400 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0334713301
|
Avnet Americas | Connector Housing Sealed Receptacle 3 Position 3.5mm Crimp Straight Cable Mount - Bulk (Alt: 0334713301) RoHS: Compliant Min Qty: 5400 Package Multiple: 1350 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0334713301
|
Power and Signal Group | MX150 ASSY 1.5RCPT 1X3 BLK A/3 | 4050 |
|
RFQ | |
DISTI #
0334713301
|
Avnet Asia | Connector Housing Sealed Receptacle 3 Position 3.5mm Crimp Straight Cable Mount (Alt: 0334713301) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ | |
|
LCSC | 3.5mm 1x3P 3 1 P3.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 14 |
|
$0.9991 / $1.5353 | Buy Now |
Part Details for 0334713301
0334713301 CAD Models
0334713301 Part Data Attributes
|
0334713301
Molex
Buy Now
|
Compare Parts:
0334713301
Molex
|
Samacsys Manufacturer | Molex |