Part Details for 0334713340 by Molex
Overview of 0334713340 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334713340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334713340-ND
|
DigiKey | MX150 ASSY 1.5 RCPT 1X3 CPA DKGY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
812 In Stock |
|
$0.9385 / $1.8100 | Buy Now |
DISTI #
0334713340
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334713340) Min Qty: 4050 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.7743 / $1.1681 | Buy Now |
DISTI #
MOL33471-3340
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X3 C | Americas - 1012 in Stock |
|
$0.8255 / $0.9906 | Buy Now |
DISTI #
33471-3340
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X3 C RoHS: Compliant pbFree: Pb-Free Min Qty: 4050 Package Multiple: 1350 Container: Each | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
MOL33471-3340
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X3 C | 337 |
|
$0.8255 / $0.9906 | Buy Now |