Part Details for 0334713343 by Molex
Overview of 0334713343 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334713343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334713343-ND
|
DigiKey | CONN RCPT HSG 3POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1350 In Stock |
|
$0.7473 / $1.4400 | Buy Now |
DISTI #
0334713343
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334713343) Min Qty: 5400 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9407 | Buy Now |
DISTI #
MOL33471-3343
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X3 DKGY C | Americas - 1012 in Stock |
|
$0.6575 / $0.7888 | Buy Now |
DISTI #
33471-3343
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY C Drk Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1150 In Stock |
|
$0.8800 / $1.0700 | Buy Now |
DISTI #
MOL33471-3343
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X3 DKGY C | 337 |
|
$0.6575 / $0.7888 | Buy Now |