Part Details for 0334713344 by Molex
Overview of 0334713344 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0334713344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0334713344-ND
|
DigiKey | MX150 ASSY 1.5 RCPT 1X3 STGY D/3 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1350 In Stock |
|
$0.7473 / $1.4400 | Buy Now |
DISTI #
0334713344
|
Avnet Americas | Connector Sealed Housing Receptacle 3 Position 3.5mm Crimp Straight Cable Mount Bag (Alt: 0334713344) Min Qty: 5400 Package Multiple: 1350 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9407 | Buy Now |
DISTI #
MOL33471-3344
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 1X3 STGY D | Americas - 0 in Stock |
|
$0.6575 / $0.7888 | Buy Now |
DISTI #
33471-3344
|
TTI | Automotive Connectors MX150 SLD FEM CONN SR 3CKT KY D STN Gry RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1150 In Stock |
|
$0.7700 / $1.3200 | Buy Now |