Part Details for 0334720714 by Molex
Overview of 0334720714 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0334720714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0334720714-ND
|
DigiKey | CONN RCPT HSG 6POS 3.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
540 In Stock |
|
$1.7976 / $3.3300 | Buy Now |
DISTI #
0334720714
|
Avnet Americas | Conn Housing F 6 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334720714) RoHS: Compliant Min Qty: 1620 Package Multiple: 540 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$1.4465 / $2.2940 | Buy Now |
DISTI #
MOL33472-0714
|
Heilind Electronics | MX150 ASSY 1.5 RCPT 2X3 CS DK Y C/6 | Americas - 405 in Stock |
|
$1.9388 / $1.9678 | Buy Now |
DISTI #
33472-0714
|
TTI | Automotive Connectors MX150 ASSY 15 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 540 In Stock |
|
$1.6900 / $2.5200 | Buy Now |
DISTI #
MOL33472-0714
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X3 CS DK Y C/6 | 135 |
|
$1.9388 / $1.9678 | Buy Now |
Part Details for 0334720714
0334720714 CAD Models
0334720714 Part Data Attributes
|
0334720714
Molex
Buy Now
Datasheet
|
Compare Parts:
0334720714
Molex
Combination Line Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.1 inch | |
Body Depth | 1.639 inch | |
Body Length | 0.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPAL MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |